807-036-555-201

Heilind Number:EDA807-036-555-201
Manufacturer:EDAC
Manufacturer Number:807-036-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-555-201

Detailed Description

Enhance connectivity in high-temperature environments with this Green Card Edge Connector. Designed for optimal performance, it features two rows with a total of 36 positions, offering reliable power delivery at up to 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates secure and precise board-to-board connections. Its straight mount orientation makes installation simple, while an operating temperature range of -40 to 105°C guarantees reliable operation in challenging conditions. Ideal for various applications, this connector is a crucial component for your electronic setups.