807-036-555-202

Heilind Number:EDA807-036-555-202
Manufacturer:EDAC
Manufacturer Number:807-036-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-555-202

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for efficient power transmission in demanding environments. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a sturdy Copper Alloy contact material and a double row configuration, it offers secure connectivity for 36 positions at a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for board-to-board PCB connections. Trust in our connector for high amperage applications, as it is rated for 5A, meeting your power distribution needs with precision and durability. Elevate your projects with this essential component, a must-have in any electronic assembly toolkit.