807-036-555-204

Heilind Number:EDA807-036-555-204
Manufacturer:EDAC
Manufacturer Number:807-036-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also safe for use. With two rows of 36 copper alloy contacts, it ensures efficient power transmission with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where reliability is key. Upgrade your connectivity solutions with this essential component.