807-036-555-207

Heilind Number:EDA807-036-555-207
Manufacturer:EDAC
Manufacturer Number:807-036-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-555-207

Detailed Description

Enhance your PCB connections with this high temperature card edge connector, designed for optimal performance under extreme conditions. Featuring a vibrant green color, it seamlessly integrates into your setup while delivering a reliable amperage of 5A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, durability is assured. With two rows and 36 positions, it offers ample connectivity options, ensuring seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise and secure mounting, with a straight orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial-grade applications. Trust in its quality and efficiency for all your board-to-board PCB connection needs.