807-036-555-212

Heilind Number:EDA807-036-555-212
Manufacturer:EDAC
Manufacturer Number:807-036-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With 36 positions and a pitch of .156 inches, it provides seamless connectivity for your electronic components. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector to deliver efficiency and durability, meeting all your board-to-board connection needs.