807-036-556-202

Heilind Number:EDA807-036-556-202
Manufacturer:EDAC
Manufacturer Number:807-036-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-556-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. With a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also built to withstand the toughest operating conditions. Featuring two rows of 36 positions each, it ensures seamless and efficient board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your high-temp needs. Upgrade your PCB connections today with this essential component.