807-036-556-203

Heilind Number:EDA807-036-556-203
Manufacturer:EDAC
Manufacturer Number:807-036-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-556-203

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connector. Designed for peak performance, this connector boasts a 5A amperage capacity and two rows for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With copper alloy contacts and a .156-inch pitch, signal integrity is maintained with precision. Featuring 36 positions and a straight mount orientation, it offers versatile usage in various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme environments. Upgrade your connectivity game with this essential component.