807-036-556-208

Heilind Number:EDA807-036-556-208
Manufacturer:EDAC
Manufacturer Number:807-036-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for efficient PCB assembly. Designed for durability, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows and 36 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee secure and efficient transmission, while the green color adds a touch of visibility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industries. Trust in our straight mount orientation for easy and secure installation, making it a must-have in your connector lineup. Elevate your connectivity game with this essential component.