807-036-557-101

Heilind Number:EDA807-036-557-101
Manufacturer:EDAC
Manufacturer Number:807-036-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-557-101

Detailed Description

Achieve reliable connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row design and 36 positions, this connector boasts optimal efficiency for your PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Mountable at a right angle, it facilitates convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring top-tier performance.