807-036-557-102

Heilind Number:EDA807-036-557-102
Manufacturer:EDAC
Manufacturer Number:807-036-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-557-102

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and durability. With a single row layout and 36 positions, it offers seamless integration for your PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right angle mounting, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for industrial applications. Trust in our connector for efficient and secure board-to-board connections.