807-036-557-108

Heilind Number:EDA807-036-557-108
Manufacturer:EDAC
Manufacturer Number:807-036-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-557-108

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row layout with 36 positions, this green connector ensures seamless board-to-board communication. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for efficient and secure PCB connections.