807-036-558-103

Heilind Number:EDA807-036-558-103
Manufacturer:EDAC
Manufacturer Number:807-036-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-103

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers a reliable amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and longevity. With a single row configuration and a pitch of .156 inches, it ensures precise and efficient connections. Boasting 36 positions, it accommodates multiple connections with ease. Its right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this connector for secure board-to-board connections in your electronic projects.