807-036-558-104

Heilind Number:EDA807-036-558-104
Manufacturer:EDAC
Manufacturer Number:807-036-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance even in demanding environments. Featuring a vibrant Green color, this connector boasts a single row with 36 positions, ensuring seamless compatibility with your PCB setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, durability and reliability are guaranteed. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the Right Angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or commercial applications. Trust in its superior quality and precision engineering to elevate your connectivity solutions.