807-036-558-108

Heilind Number:EDA807-036-558-108
Manufacturer:EDAC
Manufacturer Number:807-036-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-108

Detailed Description

Enhance the integrity of your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The right-angle mount orientation and 1-row configuration with 36 positions make it ideal for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality even in extreme conditions. Upgrade to our Card Edge Connector for superior quality and performance in your electronic assemblies.