807-036-558-112

Heilind Number:EDA807-036-558-112
Manufacturer:EDAC
Manufacturer Number:807-036-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-112

Detailed Description

Enhance your high-temperature electronic connections with our efficient Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material in a vivid green hue. With a single row configuration, it features 36 positions for seamless connectivity. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for right-angle mounting, it guarantees a secure fit in your PCB assembly. With an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your connection solutions with this high-quality accessory from our wide range of PCB Connectors.