807-036-558-202

Heilind Number:EDA807-036-558-202
Manufacturer:EDAC
Manufacturer Number:807-036-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. This essential component boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With two rows of precision-engineered Copper Alloy contacts, each rated for 5 A, it facilitates seamless data transmission on your PCB. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, offering ample connectivity options. Designed for right-angle mounting, it optimizes space utilization in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance. Upgrade your system with this top-tier component, a must-have in any electronic assembly toolkit.