807-036-558-204

Heilind Number:EDA807-036-558-204
Manufacturer:EDAC
Manufacturer Number:807-036-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With two rows and 36 positions, it offers ample connectivity options for your PCB layouts. The right-angle mount orientation and .156-inch pitch make it easy to integrate seamlessly into your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a robust and dependable solution for your board-to-board connections. Upgrade your PCB assembly with this essential component, ideal for various industrial applications.