807-036-558-207

Heilind Number:EDA807-036-558-207
Manufacturer:EDAC
Manufacturer Number:807-036-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features two rows of 36 contact positions, perfect for seamless data transmission. With a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in high-temperature environments. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. Its right-angle mount orientation provides flexibility in installation, catering to various PCB layouts. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for versatile applications in industries requiring dependable board-to-board connections. Trust in its quality and efficiency to optimize your electronic assemblies.