807-036-558-212

Heilind Number:EDA807-036-558-212
Manufacturer:EDAC
Manufacturer Number:807-036-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-558-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green color. Designed for high performance, this connector boasts a 5A amperage and features durable UL 94V-0 Diallyl Phthalate housing material for reliable use. With two rows and 36 positions, it provides ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have in any tech enthusiast's toolkit. Explore our full range of connectors for seamless board-to-board PCB connections.