807-036-559-101

Heilind Number:EDA807-036-559-101
Manufacturer:EDAC
Manufacturer Number:807-036-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration featuring 36 positions, it ensures seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained setups, its right-angle mounting orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connector is a must-have for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.