807-036-559-102

Heilind Number:EDA807-036-559-102
Manufacturer:EDAC
Manufacturer Number:807-036-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-559-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed to withstand extreme temperatures with a wide operating range of -40 to 105°C. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures reliable performance in demanding environments. This single-row connector features 36 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Crafted from robust copper alloy, the contacts offer excellent conductivity and longevity. The right-angle mount orientation offers flexibility in installation, catering to various design requirements. Ideal for applications requiring a 5A current rating, this connector guarantees efficient power transmission. Explore our range of connectors to find the perfect solution for your project.