807-036-559-103

Heilind Number:EDA807-036-559-103
Manufacturer:EDAC
Manufacturer Number:807-036-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 36 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in challenging environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing streamline the connection process. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications demanding efficiency and durability. Elevate your connectivity experience with this essential component.