807-036-559-104

Heilind Number:EDA807-036-559-104
Manufacturer:EDAC
Manufacturer Number:807-036-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-559-104

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 36 positions, perfect for streamlined board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness in a variety of operating environments. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, it accommodates a 5A amperage and operates seamlessly within a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.