807-036-559-201

Heilind Number:EDA807-036-559-201
Manufacturer:EDAC
Manufacturer Number:807-036-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-559-201

Detailed Description

Enhance your PCB connections with this high temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color, it adds a touch of distinction to your setup while offering reliable functionality. The connector features a 5A amperage capacity, making it suitable for various power applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Boasting two rows of 36 positions each, it provides ample connectivity options. The contact material, copper alloy, guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. With a right-angle mount orientation, it facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for harsh industrial settings. Elevate your PCB design with this essential connector.