807-036-559-203

Heilind Number:EDA807-036-559-203
Manufacturer:EDAC
Manufacturer Number:807-036-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector ensures a secure and reliable fit, even in demanding environments. With a 5A amperage capacity, it offers robust power delivery for your applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring two rows and 36 positions, it allows for efficient signal transmission. Crafted with copper alloy contacts and a .156-inch pitch, it ensures high conductivity and low signal loss. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.