807-036-559-208

Heilind Number:EDA807-036-559-208
Manufacturer:EDAC
Manufacturer Number:807-036-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed with a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both functionality and visual appeal. With 36 positions across two rows and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation enables easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where high performance is a must. Elevate your connectivity solutions with this essential component.