807-037-401-101

Heilind Number:EDA807-037-401-101
Manufacturer:EDAC
Manufacturer Number:807-037-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is essential for ensuring seamless performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it not only offers superior heat resistance but also meets stringent safety standards. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Featuring one row with 37 positions, this connector is perfect for single-sided PCB layouts. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in a variety of conditions. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.