807-037-401-102

Heilind Number:EDA807-037-401-102
Manufacturer:EDAC
Manufacturer Number:807-037-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board connections in high-temperature environments. Designed with durability in mind, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in harsh conditions. With a pitch of .156 inches and 37 positions, it offers precise and secure connectivity for your PCB applications. The straight mount orientation and 1-row configuration make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in a variety of settings. Trust in the quality and efficiency of our Card Edge Connector for all your electronic connectivity needs.