807-037-401-103

Heilind Number:EDA807-037-401-103
Manufacturer:EDAC
Manufacturer Number:807-037-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-401-103

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector ( 807-037-401-103). Designed for demanding applications, this connector features a single row layout with 37 positions, ensuring seamless board-to-board PCB connections. Its durable housing, made of UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for use in harsh environments. The contact material, Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial, automotive, or aerospace applications, this green-colored connector offers unparalleled performance and reliability in data transmission. Upgrade your connectivity solutions with our High Temp Card Edge Connector.