807-037-401-104

Heilind Number:EDA807-037-401-104
Manufacturer:EDAC
Manufacturer Number:807-037-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. With one row of 37 copper alloy contacts, each capable of handling up to 5A of current, it offers secure and high-performance connectivity. The .156-inch pitch and .2-inch row spacing allow for precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in this essential component for your PCB assembly needs.