807-037-401-112

Heilind Number:EDA807-037-401-112
Manufacturer:EDAC
Manufacturer Number:807-037-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring a single row layout with 37 copper alloy contacts, it offers a sturdy and secure connection with a pitch of .156 inches. The connector is rated for an amperage of 5A and can withstand operating temperatures ranging from -40 to 105°C, making it ideal for high-temperature applications. Its straight mount orientation and row spacing of .2 inches allow for easy integration. Trust in the durability and quality of this connector for your electronic projects.