807-037-405-101

Heilind Number:EDA807-037-405-101
Manufacturer:EDAC
Manufacturer Number:807-037-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-405-101

Detailed Description

Introducing our Green High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures secure and efficient connectivity. Featuring a single row layout with 37 positions and a pitch of .156 inches, it is perfect for high-density PCB applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various industrial settings. Trust in the durability and quality of this connector for seamless board-to-board connections in your projects.