807-037-405-104

Heilind Number:EDA807-037-405-104
Manufacturer:EDAC
Manufacturer Number:807-037-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-405-104

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration, it offers 37 positions for seamless connectivity. The contact material, Copper Alloy, guarantees excellent conductivity even in high temperature conditions. Operating at a wide range from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mounting. Trust in this connector for robust and long-lasting performance in your PCB assemblies.