807-037-405-107

Heilind Number:EDA807-037-405-107
Manufacturer:EDAC
Manufacturer Number:807-037-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with stringent safety standards. Featuring a single row layout with 37 positions, each contact is crafted from robust Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for convenient and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring stability in extreme heat conditions. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure PCB connections.