807-037-405-108

Heilind Number:EDA807-037-405-108
Manufacturer:EDAC
Manufacturer Number:807-037-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable connectivity even in extreme heat conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. Featuring a single row with 37 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Trust in our product to deliver seamless board-to-board connectivity, meeting the highest standards of quality and performance.