807-037-421-101

Heilind Number:EDA807-037-421-101
Manufacturer:EDAC
Manufacturer Number:807-037-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-421-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliability is paramount. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust protection and durability. With a single row layout, it offers seamless connectivity with a pitch of .156 inches, accommodating 37 positions for versatile use. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient and consistent electrical conductivity. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Trust in this connector's superior quality and performance for your critical PCB connectivity needs.