807-037-421-103

Heilind Number:EDA807-037-421-103
Manufacturer:EDAC
Manufacturer Number:807-037-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. This essential component boasts a vibrant Green color for easy identification and features a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. With a single row layout and 37 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Trust in its straight mount orientation for easy installation. Explore our extensive range of connectors for all your PCB connectivity needs.