807-037-421-107

Heilind Number:EDA807-037-421-107
Manufacturer:EDAC
Manufacturer Number:807-037-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. This green connector features a single row with 37 positions, ideal for various PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability and safety. Crafted with copper alloy contacts, it ensures efficient power transmission with a 5A amperage rating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its straight mount orientation makes installation a breeze. Trust in this high-quality connector for seamless board-to-board connections in your projects.