807-037-421-108

Heilind Number:EDA807-037-421-108
Manufacturer:EDAC
Manufacturer Number:807-037-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for ensuring uninterrupted performance in demanding applications. Its vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector guarantees long-lasting conductivity and stability. Featuring a single row layout with a pitch of .156 inches and 37 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into any setup. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections in even the harshest of environments.