807-037-421-112

Heilind Number:EDA807-037-421-112
Manufacturer:EDAC
Manufacturer Number:807-037-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color for easy identification, this connector is engineered for durability, with a housing material made of UL 94V-0 Diallyl Phthalate that ensures flame resistance. With a single row configuration and 37 positions, it offers seamless integration on PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where extreme heat and rugged conditions are a factor. Trust in its straight mount orientation for secure installation, making it a standout choice in the realm of Board To Board PCB connectivity. Experience the reliability and performance of our High Temp Card Edge Connector, a vital component in your electronic systems.