807-037-425-102

Heilind Number:EDA807-037-425-102
Manufacturer:EDAC
Manufacturer Number:807-037-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance PCB connections in demanding environments. With a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row design with 37 positions allows for seamless board-to-board connections, while the copper alloy contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.