807-037-425-104

Heilind Number:EDA807-037-425-104
Manufacturer:EDAC
Manufacturer Number:807-037-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-425-104

Detailed Description

Introducing our high-temperature Card Edge Connector, a vital component for seamless board-to-board PCB connections in demanding environments. Engineered for reliability, this connector features a single row with 37 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance is non-negotiable. Trust in the green-colored 807-037-425-104 for secure and efficient connectivity in your designs.