807-037-425-108

Heilind Number:EDA807-037-425-108
Manufacturer:EDAC
Manufacturer Number:807-037-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures high-temperature resistance but also adds a touch of visual distinction. With a single row configuration, featuring 37 copper alloy contact positions spaced at a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure connectivity. Operating flawlessly in temperature extremes ranging from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Its straight mount orientation simplifies installation, making it ideal for various applications in industries such as telecommunications, industrial automation, and automotive. Trust in the durability and efficiency of our Card Edge Connector for seamless PCB connectivity solutions.