807-037-425-112

Heilind Number:EDA807-037-425-112
Manufacturer:EDAC
Manufacturer Number:807-037-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-425-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding industrial environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out in terms of functionality. With a robust amperage rating of 5A, it ensures safe and stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. Boasting a single row layout with 37 positions, it offers ample connectivity options. The precision-engineered Copper Alloy contacts, along with a pitch of .156in and row spacing of .2in, ensure seamless signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.