807-037-427-101

Heilind Number:EDA807-037-427-101
Manufacturer:EDAC
Manufacturer Number:807-037-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions, making it ideal for industrial and automotive applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a single row layout, 37 positions, and a pitch of .156 inches, it offers versatile connectivity options for your PCBs. The copper alloy contact material provides excellent conductivity and longevity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Trust in our High Temp Card Edge Connector to deliver consistent performance and durability, even in the most demanding environments. Elevate your PCB connectivity with this essential component.