807-037-427-102

Heilind Number:EDA807-037-427-102
Manufacturer:EDAC
Manufacturer Number:807-037-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-427-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single-row design features 37 positions, with copper alloy contacts for efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for applications requiring high reliability and resilience. Upgrade your PCB connectivity with confidence, choose our High Temp Card Edge Connector.