807-037-427-103

Heilind Number:EDA807-037-427-103
Manufacturer:EDAC
Manufacturer Number:807-037-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-427-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector boasts a 5A amperage rating and a single row configuration with 37 positions. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures exceptional durability and fire resistance. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our Card Edge Connector to deliver seamless board-to-board connectivity with uncompromising quality.