807-037-427-104

Heilind Number:EDA807-037-427-104
Manufacturer:EDAC
Manufacturer Number:807-037-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures exceptional durability and heat resistance, making it ideal for industrial applications. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly composition. With a low pitch of .156 inches and 37 positions, it offers seamless integration onto PCBs, guaranteeing secure and stable connections. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronics assembly. Upgrade your connectivity solutions with our High Temp Card Edge Connector and experience unparalleled performance and reliability.