807-037-427-112

Heilind Number:EDA807-037-427-112
Manufacturer:EDAC
Manufacturer Number:807-037-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most extreme environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 37 positions, it offers convenient connectivity for a variety of applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for high-temperature environments. Its .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Whether used in industrial machinery, telecommunications equipment, or automotive systems, this connector delivers exceptional performance and longevity. Trust in its high amperage capacity of 5A and straight mount orientation for seamless integration into your project. Explore our full range of products, including PCB connectors and board-to-board solutions, to find the perfect match for your needs.