807-037-431-101

Heilind Number:EDA807-037-431-101
Manufacturer:EDAC
Manufacturer Number:807-037-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 37 positions, it offers seamless connectivity for your PCB applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector remains steadfast in extreme conditions. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the connection process. Trust in this connector for efficient and secure board-to-board connections in your projects. Explore more in our Products category under Connectors.